42800-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
42800-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

42800-2

TE Connectivity / AMP Brand

FASTON 187 RECEPTACLE 20-16 AWG TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-1,199 :$0.086
1,200-2,499 :$0.082
2,500-9,999 :$0.075
10,000 + :$0.064
995 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/1/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 995
Order Increments: 1200
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 42800-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 6,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 42800
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: 2.41 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 42800-2 Also Bought
DESCRIPTION
FASTON 187 RECEPTACLE 20-16 AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99