surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
42799-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

42799-2

TE Connectivity / AMP Brand

FASTON 187 RECEPTACLE 20-16 AWG TPBR

PRICING per piece  AVAILABILITY real time   
1-99 :$0.1090
100-999 :$0.1030
1,000-4,999 :$0.0990
5,000-12,499 :$0.0900
12,500-24,999 :$0.0880
25,000-37,499 :$0.0540
37,500-49,999 :$0.0433
50,000 + :$0.0423
150,000 can ship tomorrow
In our stock 
More available to ship 7/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 42799-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 42799
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: 2.41 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 42799-2 Also Bought
DESCRIPTION
FASTON 187 RECEPTACLE 20-16 AWG TPBR

Product Highlights
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Board Mount = No
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?