42742-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
42742-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

42742-1

TE Connectivity / AMP Brand

FASTON 250 FLAG REC 18-12 AWG BR

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.0892
1,000-1,999 :$0.0850
2,000-2,999 :$0.0800
3,000-3,999 :$0.0770
4,000-7,999 :$0.0620
8,000-15,999 :$0.0590
16,000-24,999 :$0.0560
25,000-49,999 :$0.0530
50,000 + :$0.0495
99375 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
4 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 42742-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 42742
Wire Size: 12-18 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 42742-1 Also Bought
DESCRIPTION
FASTON 250 FLAG REC 18-12 AWG BR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99