surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
42511-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

42511-2

TE Connectivity / AMP Brand

FASTON 250 FLAG REC 18-12 AWG TPBR

PRICING per piece  AVAILABILITY real time   
1,000-3,999 :$0.099
4,000 + :$0.082
256,310 can ship today
In our stock 
2,916 can ship 3/27/17
Incoming stock 
More available to ship 3/30/17
Manufacturer’s Lead Time 
Minimum Order: 1000
Order Increments: 1000
In Stock quantities placed in the next
12 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 42511-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,000
Type: Quick Disconnect Terminal
Color: N/A
Family: 42511
Wire Size: 12-18 AWG
Stud Size: N/A
Tab Size: 5.14 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 42511-2 Also Bought
DESCRIPTION
FASTON 250 FLAG REC 18-12 AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?