42373-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
42373-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

42373-2

TE Connectivity / AMP Brand

FASTON 187 TERMINAL REC 20-16 AWG TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.233
25-99 :$0.149
100-249 :$0.144
250-499 :$0.124
500-999 :$0.119
1,000-2,499 :$0.073
2,500-9,999 :$0.066
10,000 + :$0.055
64170 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
200 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 42373-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 42373
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: 2.41 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 42373-2 Also Bought
DESCRIPTION
FASTON 187 TERMINAL REC 20-16 AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Non-Insulation Support
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99