42339-2 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
42339-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

42339-2

TE Connectivity / AMP Brand

SPADE TERMINAL (ST) TERMINAL TPBR

PRICING per piece  AVAILABILITY Updated Today   
1-1,499 :$0.1300
1,500-2,499 :$0.1102
2,500-4,999 :$0.0998
5,000-9,999 :$0.0894
10,000-19,999 :$0.0853
20,000-39,999 :$0.0811
40,000-49,999 :$0.0749
50,000 + :$0.0676
40000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
20,000 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/11/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 42339-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20,000
Type: Spade Tongue Terminal
Color: N/R
Family: 42339
Wire Size: 18-20 AWG
Stud Size: 3.17 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Body Material: Brass
Insulation: Non-Insulated
Plating: Tin
Customers Who Bought 42339-2 Also Bought
DESCRIPTION
SPADE TERMINAL (ST) TERMINAL TPBR

Product Highlights
  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.50-0.90² [20-18] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99