surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
42197-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

42197-2

TE Connectivity / AMP Brand

FASTON 205 TERMINAL REC 22-18 AWG TPBR

PRICING per piece  AVAILABILITY real time   
1-99 :$0.1100
100-999 :$0.1080
1,000-4,999 :$0.1030
5,000-9,999 :$0.0980
10,000-19,999 :$0.0900
20,000-29,999 :$0.0570
30,000-39,999 :$0.0453
40,000 + :$0.0445
20,000 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
9 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 42197-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 42197
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 2.64 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 42197-2 Also Bought
DESCRIPTION
FASTON 205 TERMINAL REC 22-18 AWG TPBR
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?