surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$1.31
15-24 :$1.18
25-49 :$1.12
50-99 :$1.07
100 + :$0.98
171 can ship today
In our stock 
7 can ship 6/5/17
Available Factory Stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-21012-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: N/A
Head Height: N/A
Body Length: N/A
Point Type: N/A
Head Type: N/A
Material: N/A
Thread Length: N/A
Finish: N/A
Drive Type: N/A
Thread Size: N/A
Body Diameter: N/A
Thread Series Designation: N/A
Thread Class: N/A
Customers Who Bought 4-21012-0 Also Bought
DESCRIPTION
Screw, SET, SOC, FP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 7318156040
COO: US
ECCN: EAR99
DID YOU KNOW?