surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1879314-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1879314-5

TE Connectivity / AMP Brand

DPL12S 24P 24DET 25K RD/GRN

PRICING per piece  AVAILABILITY real time   
1-24 :$11.85
25-99 :$11.25
100-249 :$10.69
250-499 :$10.15
500-749 :$5.38
750-999 :$3.79
1,000 + :$3.70
Request Quote
290 can ship Monday
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1879314-5
RoHS: Yes
Switch Type: Push Push SPDT
Termination Type: Printed Circuit Board
Dimensions: 14.5 x 12.4 x 7 mm
Encoder Type: LED Encoder
Sealed: No
Adjustment Location: Top
Adjustment Style: Spindle
Includes Switch: Yes
Mount Angle: Vertical
Mount Style: Surface Mount
Number of Detents: 24
Number of Pulses: 24
Operating Speed (Max): 60 RPM
Sections: Single
Shaft Style: Knurled
Switch Current Rating: .01 A
Turn Type: Continuous
Customers Who Bought 4-1879314-5 Also Bought
DESCRIPTION
DPL12S 24P 24DET 25K RD/GRN
PART CLASSIFICATION DATA
HTS: 8533408070
COO: US
ECCN: EAR99
DID YOU KNOW?