surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1879011-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1879011-1

TE Connectivity / AMP Brand

SMF2 10K 5%

PRICING per piece  AVAILABILITY real time   
500-999 :$0.183
1,000-1,499 :$0.177
1,500-1,999 :$0.169
2,000-3,999 :$0.157
4,000-9,999 :$0.150
10,000-19,999 :$0.142
20,000-39,999 :$0.135
40,000 + :$0.127
Request Quote
2,000 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Minimum Order: 500
Order Increments: 500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1879011-1
RoHS: Yes
Family: SM
Tolerance: 5 %
Resistance Value: 10 KOhm
Packaging: Tape and Reel
Termination Style: J-Lead
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: N/A
Power Rating: 2 W
Operating Temperature: N/A
Dimension: 7.9 x 4 x 3.55mm
Customers Who Bought 4-1879011-1 Also Bought
DESCRIPTION
SMF2 10K 5%
PART CLASSIFICATION DATA
HTS: 8533210090
COO: CH
ECCN: EAR99
DID YOU KNOW?