4-1825059-9 TE Connectivity / AMP Brand | Dip Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1825059-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1825059-9

TE Connectivity / AMP Brand

ADF10S04=DIP SWT,FLUSH,SMT-GW

PRICING per piece  AVAILABILITY Updated Today   
15-29 :$1.10
30-59 :$1.01
60-119 :$0.86
120 + :$0.80
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
3,901 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/23/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 15
Order Increments: 15
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1825059-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 15
Maximum Non Switching Current: 1000 mA
Row Space: 8.26 mm
Maximum AC Voltage Rating: N/A
Family: 1825059
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 24 V
Terminal Type: Gull Wing
Seal Description: N/R
Total Pitch: 22.86 mm
Actuator Material: Polyamide 6T
Pole Throw Configuration: SPST
Mechanical Life: N/A
Number of Positions: 10
Packaging: Tape and Reel
Contact Plating: Gold Flash/Nickel
Switch Configuration: OFF ON
Seal: No
Coding: N/A
Electrical Life: 1000 Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Flush Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.1@24VDC A
Dimension: 27.36 x 9.3 x 4.5 mm
Package Type: N/A
Customers Who Bought 4-1825059-9 Also Bought
DESCRIPTION
ADF10S04=DIP SWT,FLUSH,SMT-GW
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: HK
ECCN: EAR99