surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1775855-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1775855-2

TE Connectivity / AMP Brand

RJ45 OVER USB W/ LED GO/G

PRICING per piece  AVAILABILITY real time   
1-24 :$2.39
25-99 :$2.14
100-249 :$2.02
250-499 :$1.98
500 + :$1.94
290 can ship tomorrow
In our stock 
More available to ship 7/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1775855-2
RoHS: Yes
Termination Method: Solder
Color: Black
Number of Ports: 1
Housing Color: Black
Size: Standard
Number of Positions: 4
LED: With
Product Type: Connector
Comment: RJ45 over USB
Connector Style: Jack
Contact Base Material: Phosphor Bronze
Contact Termination Type: Through Hole
Industrial USB Connector: No
Inverted Jack Face: Yes
LED Color (Top Right): Green
Locating Posts: Without
Locking Feature: Without
Mounting Location: Top
Packaging Method: Box & Tray
Packaging Quantity: 50
Panel Ground: Without
PCB Mount Retention Type: Kinked Legs
PCB Mounting Orientation: Right Angle
PCB Thickness (Recommended): 1.6 mm
Shell Plating Material: Nickel
Tail Length: .11 in
UL Flammability Rating: UL 94V-0
USB-IF Test ID Number (TID): Not Submitted For Testing
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 4-1775855-2 Also Bought
DESCRIPTION
RJ45 OVER USB W/ LED GO/G
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?