surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-175637-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-175637-0

TE Connectivity / AMP Brand

Conn Wire to Board HDR 10 POS 1.25mm Solder RA SMD Reel

PRICING per each  AVAILABILITY real time   
1-24 :$1.43
25-99 :$1.33
100-999 :$1.24
1,000-4,999 :$1.16
5,000-9,999 :$0.95
10,000 + :$0.84
731 can ship tomorrow
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-175637-0
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 175637
Pitch: 1.25 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Surface Mount
Gender: HDR
Customers Who Bought 4-175637-0 Also Bought
DESCRIPTION
Conn Wire to Board HDR 10 POS 1.25mm Solder RA SMD Reel

Product Highlights
  • Header Type = Receptacle
  • PCB Mount Style = Surface Mount
  • Right Angle Mount Angle
  • Number of Rows = Single
  • Number of Positions = 10
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?