surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-175630-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-175630-6

TE Connectivity / AMP Brand

1.25FP,R16,DL,O,N,TR

PRICING per piece  AVAILABILITY real time   
1-25 :$3.80
26-99 :$3.65
100-499 :$3.47
500-999 :$3.30
1,000-1,999 :$3.13
2,000-2,999 :$1.65
3,000-3,999 :$1.16
4,000 + :$1.10
5,950 can ship tomorrow
In our stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-175630-6
RoHS: Yes
Voltage: 50 VAC
Housing Color: Black
Number of Positions: 16
Housing Material: Polyphenylene Sulfide (PPS)
Contact Type: Socket
Insulation Resistance: 100 VAC
Product Type: Connector
Board-to-Board Configuration: Mezzanine
Boss: Without
Centerline (Pitch): .049 in
Connector Style: Receptacle
Contact Base Material: Phosphor Bronze
Contact Current Rating (Max): .5 A
Contact Layout: Inline
Contact Mating Area Plating Material: Tin
Contact Mating Area Plating Thickness: .8 µm
Dielectric Withstanding Voltage: 500 VAC
For Use With: Plug Assembly
Housing Entry Style: Top
Housing Material Temperature: High
Mating Alignment Type: Polarized
Number of Rows: 2
Operating Temperature Range: -30 – 105 °C
Packaging Method: Tape & Reel
Packaging Quantity: 1000
PCB Mount Alignment: Without
PCB Mount Alignment Type: None
PCB Mount Retention: Without
PCB Mount Retention Type: None
PCB Mounting Orientation: Vertical
Pick and Place Cover: Without
Sealable: No
Series: Fine Pitch
Solder Tail Contact Plating Material: Tin
Solder Tail Contact Plating Thickness: 31.5 µin
Stack Height: 10.5 mm
Stackable: Yes
Termination Method to PC Board: Surface Mount
UL Flammability Rating: UL 94V-0
Betriebstemperaturbereich: -22 – 221 °F
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 4-175630-6 Also Bought
DESCRIPTION
1.25FP,R16,DL,O,N,TR
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?