surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-174821-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-174821-4

TE Connectivity / AMP Brand

Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD Loose Piece

PRICING per piece  AVAILABILITY real time   
1-99 :$1.070
100-499 :$1.010
500-999 :$0.960
1,000-2,499 :$0.920
2,500-4,999 :$0.870
5,000-7,499 :$0.460
7,500-9,999 :$0.324
10,000 + :$0.318
Request Quote
2,050 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-174821-4
RoHS: Yes
Type: Fine Pitch Connector
Termination Method: Solder
Maximum Voltage Rating: 50,50 VDC|VAC
Family: 174821
Pitch: 1.25 mm
Maximum Current Rating: 0.5/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Surface Mount
Maximum Contact Resistance: 10 mOhm
Gender: HDR
Operating Temperature: -30 to 105 °C
Dimension: 10.2 x 4 x 3.95 mm
Customers Who Bought 4-174821-4 Also Bought
DESCRIPTION
Conn Fine Pitch Connector HDR 14 POS 1.25mm Solder ST SMD Loose Piece

Product Highlights
  • Header Type = Post
  • PCB Mount Style = Surface Mount
  • Vertical Mount Angle
  • Number of Rows = Dual
  • Number of Positions = 14
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?