surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1672274-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1672274-0

TE Connectivity / AMP Brand

Electromechanical Relay 3PST-NO-DM/SPST-NO/SPST-NC 125A 380/415VAC DIN Rail

PRICING per each  AVAILABILITY real time   
1-2 :$150.41
3-4 :$147.46
5 + :$144.56
Request Quote
3 can ship Monday
In our stock 
More available to ship 5/6/18
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1672274-0
RoHS: Yes
Type: Contactor Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 690 V
Family: PBC
Relay Construction: Contactor
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 380,415 V
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: Screw Terminal
Coil Resistance: N/A
Contact Arrangement: 3PST-NO-DM,SPST-NO,SPST-NC
Maximum Current Rating: 125 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 323,352.75 VAC
Product Weight: 1.61 Kg
Minimum Dropout Voltage: 76,83 VAC
Mounting: DIN Rail
Contact Form: 3 Form X,1 Form A,1 Form B
Maximum Power Rating: N/A
Operating Temperature: -5 to 40 °C
Dimension: 128 x 87 x 127mm mm
Package Type: N/A
Operate Time: 20 to 35 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1672274-0 Also Bought
PART CLASSIFICATION DATA
HTS: 8536490080
COO: CN
ECCN: EAR99