surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1623932-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1623932-2

TE Connectivity / AMP Brand

CFR50 5% 1K5

PRICING per piece  AVAILABILITY real time   
1-199 :$0.0157
200-399 :$0.0141
400-749 :$0.0127
750-1,499 :$0.0121
1,500-2,999 :$0.0115
3,000-29,999 :$0.0106
30,000-59,999 :$0.0102
60,000 + :$0.0096
6,219 can ship tomorrow
In our stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1623932-2
RoHS: Yes
Family: CFR
Tolerance: 5 %
Resistance Value: 1.5 KOhm
Packaging: Ammo Pack
Termination Style: Axial
Temperature Coefficient: -1200 to 0 ppm/°C
Terminal Pitch: N/R
Mounting: Through Hole
Power Rating: 0.5 (1/2) W
Operating Temperature: -55 to 155 °C
Dimension: 9 x 3mm
Customers Who Bought 4-1623932-2 Also Bought
DESCRIPTION
CFR50 5% 1K5
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TH
ECCN: EAR99
DID YOU KNOW?