4-1618259-6 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1618259-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1618259-6

TE Connectivity / AMP Brand

Electromechanical Relay 12VDC 380Ohm 8A SPST-NC (63.5x22)mm THT RF Relay

PRICING per each  AVAILABILITY Updated Today   
1-2 :$203.58
3-4 :$197.47
5-9 :$191.55
10 + :$187.21
22 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1618259-6
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: RF Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: S06
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 31.6 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 380 Ohm
Contact Arrangement: SPST-NC
Maximum Current Rating: 8 A
Pin_Count: N/A
Maximum Pick-Up Voltage: 6 VDC
Product Weight: 4.53 g
Minimum Dropout Voltage: 2 VDC
Mounting: Through Hole
Contact Form: 1 Form B
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 63.5 x 22 mm
Package Type: N/A
Operate Time: 3 ms
Coil Suppression Diode: Yes
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1618259-6 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 380Ohm 8A SPST-NC (63.5x22)mm THT RF Relay

Product Highlights
  • Contact Arrangement = 1 Form B, SPST-NC, 1 N/C
  • Power Switching = No
  • Contact Current Rating = 0 - 6 Amps.
  • RF Rated
  • Coil Voltage = 12 VDC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99