surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1618240-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1618240-0

TE Connectivity / AMP Brand

K43P334=RELAY, VAC SPST LATCHI

PRICING per piece  AVAILABILITY real time   
1-2 :$559.55
3-4 :$548.36
5 + :$537.39
Request Quote
5 can ship today
In our stock 
4 can ship 3/6/17
Available Factory Stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1618240-0
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Voltage Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: K43P
Relay Construction: Latching Single Coil
Contact Material: N/A
Maximum DC Voltage Rating: 10 KV
AC Coil Voltage: N/A
Coil Current: 331.25 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Bus Wire
Coil Resistance: 80 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 24 A
Pin_Count: 4
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 28.35 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -55 to 125 °C
Dimension: N/A
Package Type: N/A
Operate Time: 6 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1618240-0 Also Bought
DESCRIPTION
K43P334=RELAY, VAC SPST LATCHI
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?