surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

4-1617631-1

TE Connectivity / AMP Brand

3SBM5004V5=RELAY

PRICING per piece  AVAILABILITY real time   
1-1 :$1781.09
2-2 :$890.54
3-3 :$633.28
4 + :$564.01
Request Quote
17 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1617631-1
RoHS: No
Input Voltage: 26.5 VDC
Coil Resistance: 975 ?
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Coil Suppression Diode: With
Termination Type: PC Pins
Mounting Type: Printed Circuit Board
Enclosure Type: Hermetically Sealed
Shock: 150G's, 11ms
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Latching: Double
Coil Magnetic System: Polarized, Bistable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 720 mW
Coil Voltage Rating: 26.5 VDC
Contact Current Rating: 2 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 4-1617631-1 Also Bought
DESCRIPTION
3SBM5004V5=RELAY
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?