surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1617029-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1617029-1

TE Connectivity / AMP Brand

HFW1131L01P = M39016/6-135P

PRICING per piece  AVAILABILITY real time   
1-4 :$93.12
5-9 :$91.26
10-49 :$88.36
50-99 :$87.78
100 + :$87.48
Request Quote
7 can ship Monday
In our stock 
More available to ship 6/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1617029-1
RoHS: No
Input Voltage: 5 VDC
Coil Resistance: 27 ?
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Coil Suppression Diode: Without
Termination Type: Solder Hook Terminals
Mounting Type: Panel Mount
Enclosure Type: Hermetically Sealed
Shock: 100G's, 6ms
Relay Type: Military/Aerospace High Performance
Product Type: Relay
Vibration: 30G's, 10 – 3000Hz
Actuating System: DC
Coil Latching: Without
Coil Magnetic System: Non-Polarized, Monostable
Coil Polarity Protection Diode: Without
Coil Power Measurement: Milliwatts
Coil Power Rating (DC): 926 mW
Coil Voltage Rating: 5 VDC
Contact Current Rating: 2 A
MOSFET Driver: Without
Operating Temperature Range: -65 – 125 °C
Transistor Driver: Without
Customers Who Bought 4-1617029-1 Also Bought
DESCRIPTION
HFW1131L01P = M39016/6-135P
PART CLASSIFICATION DATA
HTS: 8536410050
COO: IN
ECCN: EAR99
DID YOU KNOW?