surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1617004-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1617004-0

TE Connectivity / AMP Brand

B07D932BC2-0348 = M5757/23-031

PRICING per piece  AVAILABILITY real time   
1-2 :$111.27
3-4 :$109.04
5 + :$89.77
156 can ship today
In our stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
14 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1617004-0
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Military Relay
DC Coil Voltage: 26.5 V
Maximum AC Voltage Rating: N/A
Family: 07
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 88.33 mA
Packaging: N/A
Seal: Hermetic Seal
Termination Style: Solder Hook
Coil Resistance: 300 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: 13 VDC
Product Weight: N/A
Minimum Dropout Voltage: 2.3 VDC
Mounting: Flange Mount
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: -65 to 125 °C
Dimension: 41.4 x 15.88 x 25.65mm mm
Package Type: N/A
Operate Time: 15 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1617004-0 Also Bought
DESCRIPTION
B07D932BC2-0348 = M5757/23-031
PART CLASSIFICATION DATA
HTS: 8536410050
COO: US
ECCN: EAR99
DID YOU KNOW?