4-1616966-1 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
4-1616966-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1616966-1

TE Connectivity / AMP Brand

K1000A1F03

PRICING per piece  AVAILABILITY Updated Today   
1-1 :$10315.28
2-4 :$5286.58
5-9 :$3300.89
10-24 :$2681.97
25 + :$2063.05
4 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1616966-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Number of Poles: 1
Contact Arrangement: SPST NO DB
Mounting Type: Bus Bar
Product Type: Contactor
Actuating System: DC
Arc Cover: Without
Coil Termination: 6-32 UNC-2A
Coil Voltage (Max): 28 VDC
Coil Voltage Rating: 28 VDC
Contact Current Rating: 1000 A
Contactor Type: Sealed
Mounting Plate: Without
Product Category: Electromechanical Relays
Product Classification: Relays - Contactors
Terminal Configuration: 1/2-20 UNF-2A
Torque: 112 in-lbs (Mains) 7.5 in-lbs (Coil) in-lbs
Customers Who Bought 4-1616966-1 Also Bought
DESCRIPTION
K1000A1F03
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: US
ECCN: EAR99