surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1614354-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1614354-7

TE Connectivity / AMP Brand

RN 0603 6K34 0.1% 10PPM CUT LENGTH

PRICING per piece  AVAILABILITY real time   
1-49 :$0.85
50-99 :$0.76
100-149 :$0.72
150-249 :$0.69
250-2,499 :$0.63
2,500-4,999 :$0.60
5,000-12,499 :$0.57
12,500 + :$0.53
Request Quote
65 can ship tomorrow
In our stock 
More available to ship 4/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1614354-7
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Family: RN73
Tolerance: 0.1 %
Resistance Value: 6.34 KOhm
Packaging: Paper Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±10 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0603
Power Rating: 0.063 (1/16) W
Operating Temperature: -55 to 155 °C
Dimension: 1.55 x 0.8 x 0.45mm
Customers Who Bought 4-1614354-7 Also Bought
DESCRIPTION
RN 0603 6K34 0.1% 10PPM CUT LENGTH
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?