surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1611453-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1611453-7

TE Connectivity / AMP Brand

4000-01E07K999=TRANSFORMER-AN#

PRICING per piece  AVAILABILITY real time   
1-14 :$13.24
15-24 :$11.91
25-49 :$11.32
50-99 :$10.75
100-249 :$10.22
250-499 :$9.34
500-999 :$8.81
1,000 + :$8.46
Request Quote
126 can ship tomorrow
In our stock 
More available to ship 4/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1611453-7
RoHS: Yes
Turns Ratio: N/A
Family: 4000
Secondary Configuration: Single
Secondary Side Current: N/A
Packaging: Bulk
Core Type: N/A
Primary Configuration: Single
Pin_Count: 5
Secondary Side Voltage: 24 V
Mounting: Flange Mount
Primary Frequency: 50/60 Hz
Power Rating: 30 VA
High Potential: N/A
Primary Side Voltage: 120 V
Operating Temperature: N/A
Dimension: 82.55 x 53.98 x 47.75 mm
Customers Who Bought 4-1611453-7 Also Bought
DESCRIPTION
4000-01E07K999=TRANSFORMER-AN#

Product Highlights
  • 4000-Class II [UL 1585] Series
  • Primary Voltage = 120 VAC
  • Secondary Voltage = 24 VAC
  • Transformer Rating = 40 VA
  • Size = 22.22 [7/8]
PART CLASSIFICATION DATA
HTS: 8504314065
COO: MX
ECCN: EAR99
DID YOU KNOW?