surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1609074-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1609074-3

TE Connectivity / AMP Brand

Power Line Filter RFI 15A 80VDC Terminal Block Bulkhead/Rack

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
5 can ship Monday
In our stock 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1609074-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Voltage Rating: 80 VDC
Family: DC
Operating Frequency: N/A
Maximum Current Rating: 15 A
Mounting: Bulkhead/Rack
Operating Temperature: -10 to 55 °C
Dimension: 179.3 x 128.5 x 37.6 mm
Customers Who Bought 4-1609074-3 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.