surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

4-1608065-2

TE Connectivity / AMP Brand

Electromechanical Relay DPDT 20A 12VDC 120Ohm Flange Mount

PRICING per piece  AVAILABILITY real time   
1-14 :$15.59
15-24 :$14.03
25-49 :$13.33
50-99 :$12.67
100-149 :$12.03
150 + :$11.66
1,437 can ship today
In our stock 
More available to ship 9/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 42 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1608065-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Power Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 240 V
Family: 187
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: N/A
Coil Current: 100 mA
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect
Coil Resistance: 120 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 20 A
Pin_Count: 8
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 86 g
Minimum Dropout Voltage: N/A
Mounting: Flange Mount
Contact Form: 2 Form C
Maximum Power Rating: 1.5 HP
Operating Temperature: -45 to 70 °C
Dimension: 73.66 x 38.74 x 35.56 mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1608065-2 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: CN
ECCN: EAR99