surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1589483-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1589483-5

TE Connectivity / AMP Brand

Conn Rectangular HDR 25 POS Solder RA SMD

PRICING per piece  AVAILABILITY real time   
13-24 :$477.80
25-37 :$262.26
38-49 :$177.99
50 + :$174.43
0 (sold out)
In our stock 
33 can ship 3/2/17
Incoming stock 
More available to ship 4/9/17
Manufacturer’s Lead Time 
Minimum Order: 13
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1589483-5
RoHS: No
Type: Rectangular
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: STM
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 25
Mounting: Surface Mount
Operating Temperature: N/A
Dimension: 12.92mm x 8.2mm x 3.2mm
Customers Who Bought 4-1589483-5 Also Bought
DESCRIPTION
Conn Rectangular HDR 25 POS Solder RA SMD
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?