surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
415632-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

415632-1

TE Connectivity / AMP Brand

VERTICAL BNC PCB JACK

PRICING per each  AVAILABILITY real time   
1-24 :$5.15
25-99 :$4.75
100-499 :$4.41
500-979 :$4.12
980-999 :$3.86
1,000-2,499 :$3.31
2,500-4,999 :$2.94
5,000 + :$2.44
Request Quote
506 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 415632-1
RoHS: No
Type: BNC
Termination Method: Solder
Family: 415632
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: Through Hole
Impedance: 75 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: -55 to 85 °C
Dimension: 14.76 x 15.88 x 35.57mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5415632-1
5415632-1
In Stock:  0
Customers Who Bought 415632-1 Also Bought
DESCRIPTION
VERTICAL BNC PCB JACK

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Not Stacked
PART CLASSIFICATION DATA
HTS: 8536694050
COO: MX
ECCN: EAR99
DID YOU KNOW?