surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1546158-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1546158-0

TE Connectivity / AMP Brand

6PCR-18-006=6PCR ASSEMBLY

PRICING per piece  AVAILABILITY real time   
1-24 :$11.40
25-99 :$10.83
100-269 :$10.29
270-539 :$9.77
540-1,079 :$6.22
1,080-4,999 :$4.33
5,000-9,999 :$3.57
10,000 + :$3.29
Request Quote
123 can ship tomorrow
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1546158-0
RoHS: Yes
Voltage: 300 V
Color: Black
Number of Positions: 18
Current Rating: 25 A
Housing Material: Thermoplastic
Screw Size: 6-32
Length: 6.811 in
Product Type: Barrier Strip
Comment: Do not order screw and captive clamp in combination with other top hardware.
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Printed Circuit
Centerline (Pitch): 9.53 mm
Current Rating (Max): 25 A
Mounting Angle: Right Angle
Mounting Ears: Without
Mounting Insert: Without
Mounting Options: None
Number of Levels: 1
Number of Rows: 1
Packaging Method: Package
Packaging Quantity: 60
Screw Head Type: Combo Phil-Slot
Screw Material: Steel
Screw Plating Material: Zinc Chromate
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
Top Hardware: Wire Clamp Combo Head
UL Flammability Rating: UL 94V-0
Wire Range: .3 – 3 mm²
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 4-1546158-0 Also Bought
DESCRIPTION
6PCR-18-006=6PCR ASSEMBLY
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?