4-1532018-5 TE Connectivity / AMP Brand | Connector D-Subminiature
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

4-1532018-5

TE Connectivity / AMP Brand

095-0088-7108=MCEM1-128SZ

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$321.53
5-9 :$289.37
10-14 :$274.90
15-24 :$261.16
25-49 :$248.10
50-99 :$220.19
100 + :$201.58
6 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/27/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
14 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1532018-5
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: N/A
Pitch: 1.27 mm
Number of Terminals: 128
Packaging: N/A
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 128
Mounting: Edge Mount
Gender: SKT
Operating Temperature: N/A
Shell Size: N/A
Shell Material/Plating: Metal
Customers Who Bought 4-1532018-5 Also Bought
DESCRIPTION
095-0088-7108=MCEM1-128SZ
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99