surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
414766-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$3.94
100-299 :$3.55
300-499 :$3.19
500-999 :$3.04
1,000-1,999 :$2.88
2,000-2,499 :$2.65
2,500-4,999 :$2.36
5,000 + :$1.97
Request Quote
875 can ship Monday
In our stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 414766-8
RoHS: Yes
Type: Type F
Termination Method: Crimp
Family: 414766
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: N/A
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: N/A
Dimension: 19.81 x 11.11mm
ACCESSORIES (1)
Customers Who Bought 414766-8 Also Bought
DESCRIPTION
PLUG, SERIES F

Product Highlights
  • Connector
  • Connector Type = F Series
  • Plug
  • Terminate To Coaxial Cable
  • Brass Center Contact Material
PART CLASSIFICATION DATA
HTS: 8538908080
COO: MX
ECCN: EAR99
DID YOU KNOW?