surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-146501-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-146501-0

TE Connectivity / AMP Brand

80 MODII HDR DRST UNSHRD STKG

PRICING per piece  AVAILABILITY real time   
13-24 :$50.12
25-37 :$32.08
38-49 :$25.06
50 + :$24.56
0 (sold out)
In our stock 
47 can ship 3/30/17
Incoming stock 
More available to ship 6/3/17
Manufacturer’s Lead Time 
Minimum Order: 13
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-146501-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Board Stacker
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146501
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 80
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 101.19mm x 4.88mm x 20.32mm
Customers Who Bought 4-146501-0 Also Bought
DESCRIPTION
80 MODII HDR DRST UNSHRD STKG
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?