surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-146469-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-146469-0

TE Connectivity / AMP Brand

40 MODII HDR SRST UNSHRD STKG

PRICING per piece  AVAILABILITY real time   
1-24 :$20.01
25-99 :$19.01
100-312 :$18.06
313-624 :$17.20
625-937 :$9.07
938-1,249 :$6.00
1,250 + :$6.12
1,000 can ship today
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-146469-0
RoHS: No
Type: Board Stacker
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146469
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 101.19 x 2.34 x 17.78 mm
Customers Who Bought 4-146469-0 Also Bought
DESCRIPTION
40 MODII HDR SRST UNSHRD STKG
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?