surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1462037-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1462037-0

TE Connectivity / AMP Brand

IM01JR=IM RELAY 140 MW 3 V

PRICING per piece  AVAILABILITY real time   
1-24 :$3.71
25-99 :$2.94
100-249 :$2.32
250-499 :$2.09
500-999 :$1.97
1,000-1,999 :$1.85
2,000 + :$1.81
Request Quote
3,406 can ship today
In our stock 
More available to ship 9/25/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1462037-0
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 3 V
Maximum AC Voltage Rating: 250 V
Family: IM
Relay Construction: Non-Latching
Contact Material: Palladium Ruthenium/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 46.88 mA
Packaging: Tape and Reel
Seal: Unsealed
Termination Style: J Legs
Coil Resistance: 64 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 8
Maximum Pick-Up Voltage: 2.25 VDC
Product Weight: 0.75 g
Minimum Dropout Voltage: 0.3 VDC
Mounting: Surface Mount
Contact Form: 2 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -40 to 85 °C
Dimension: 10 x 6 x 5.65mm mm
Package Type: N/A
Operate Time: 1 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1462037-0 Also Bought
DESCRIPTION
IM01JR=IM RELAY 140 MW 3 V

Product Highlights
  • IM Relay Series
  • DC Actuating System
  • Input Voltage = 3 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CN
ECCN: EAR99
DID YOU KNOW?