surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1462033-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1462033-9

TE Connectivity / AMP Brand

D3063=FP RELAY 200 MW 5 V BIS

PRICING per piece  AVAILABILITY real time   
1-9 :$2.62
10-24 :$2.60
25-49 :$2.55
50-99 :$2.52
100-199 :$2.32
200-249 :$2.27
250 + :$2.12
Request Quote
11,458 can ship Monday
In our stock 
More available to ship 5/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1462033-9
RoHS: Yes
Type: Signal Relay
DC Coil Voltage: 5 V
Maximum AC Voltage Rating: 250 V
Family: D30
Relay Construction: Latching Double Coil
Contact Material: Palladium Rhodium/Gold
Maximum DC Voltage Rating: 220 V
AC Coil Voltage: N/A
Coil Current: 40 mA
Packaging: Tube
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 125 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 10
Maximum Pick-Up Voltage: 3.5 VDC
Product Weight: 2 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 60,62.5 W|VA
Operating Temperature: -55 to 85 °C
Dimension: 14 x 9 x 5.25mm mm
Package Type: DIP
Operate Time: 3 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 4-1462033-9 Also Bought
DESCRIPTION
D3063=FP RELAY 200 MW 5 V BIS

Product Highlights
  • D30 / FP Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 2 Amps.
PART CLASSIFICATION DATA
HTS: 8536410030
COO: PT
ECCN: EAR99
DID YOU KNOW?