surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
414414-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

414414-1

TE Connectivity / AMP Brand

Conn BNC Adapter RCP/RCP 50Ohm ST Gold

PRICING per each  AVAILABILITY real time   
1-24 :$9.45
25-49 :$8.97
50-99 :$8.32
100 + :$7.88
297 can ship today
See alternative parts
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 414414-1
RoHS: No
Type: BNC Adapter
Termination Method: N/A
Family: 414414
Operating Frequency: N/A
Body Orientation: Straight
Mounting: N/A
Impedance: 50 Ohm
Terminate To: N/A
Gender: RCP/RCP
Operating Temperature: N/A
Dimension: 36.07mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5414414-1
5414414-1
In Stock:  250
Customers Who Bought 414414-1 Also Bought
DESCRIPTION
Conn BNC Adapter RCP/RCP 50Ohm ST Gold

Product Highlights
  • Adapter
  • Connector Type = BNC
  • Body Style = Straight
  • Not Surface Mountable
  • Commercial Grade

Search Keywords:

solderless, RF, coax, BNC, UG/U, miniature, sub-miniature, bayonet, MIL-C-39012
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?