surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1440000-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1440000-0

TE Connectivity / AMP Brand

OMI-SH-112L,394

PRICING per piece  AVAILABILITY real time   
1-24 :$2.07
25-99 :$1.77
100-249 :$1.39
250-499 :$1.36
500-999 :$1.33
1,000 + :$1.31
354 can ship today
In our stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1440000-0
RoHS: Yes
Contact Material: AgNi90/10
Terminal Type: PCB-THT
Coil Resistance: 270 Ω
Contact Arrangement: 1 Form C (CO)
Length: 1.15 in
Weight: .459 oz
Height: .811 in
Width: 12.8 mm
Coil Magnetic System: Monostable, DC
Coil Power Rating Class: 500 – 600 mW
Coil Special Features: Sensitive Version
Coil Voltage Rating: 12 VDC
Contact Current Class: 5 – 10 A
Contact Current Rating (Max): 10 A
Contact Limiting Breaking Current: 10 A
Contact Limiting Continuous Current: 10 A
Contact Limiting Making Current: 10 A
Contact Limiting Short-Time Current: 10 A
Contact Number of Poles: 1
Contact Switching Load (Min): 100mA @ 5 V
Contact Switching Voltage (Max): 250 VAC
Contact Voltage Rating: 250 VAC
Environmental Ambient Temperature (Max): 158 °F
Environmental Ambient Temperature Class: 50 – 70 °C
Environmental Category of Protection: RTIII
Height Class (Mechanical): 20 – 25 mm
Insulation Clearance Class: 5 – 8 mm
Insulation Creepage Class: 5.5 – 8 mm
Insulation Initial Dielectric Between Open Contacts: 1000 Vrms
Insulation Initial Resistance: 1000 MΩ
Insulation Special Features: 10000V Initial Surge Withstand Voltage between Contacts & Coil
Length Class (Mechanical): 25 – 30 mm
Packaging Method: Box & Carton
Width Class (Mechanical): 12 – 16 mm
Coil Power Rating DC: 540 mW
Insulation Clearance Between Contact & Coil: 5.5 mm
Insulation Creepage Between Contact & Coil: 8 mm
Insulation Initial Dielectric Between Coil & Contact Class: 4000 V
Insulation Initial Dielectric Between Contacts & Coil: 5000 Vrms
Power Relay Type: Standard
Relay Mounting Type: Printed Circuit Board
Customers Who Bought 4-1440000-0 Also Bought
DESCRIPTION
OMI-SH-112L,394
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410020
COO: CN
ECCN: EAR99
DID YOU KNOW?