surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437657-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1437657-3

TE Connectivity / AMP Brand

8PCR-08-006=#8 TRIBARRIER

PRICING per piece  AVAILABILITY real time   
1-24 :$17.80
25-69 :$16.91
70-139 :$16.07
140-209 :$9.89
210-279 :$7.83
280 + :$7.67
Request Quote
449 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437657-3
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 8PCR-08-006
Pitch: 11.1 mm
Wire Size: 10-18 AWG
Maximum Current Rating: 30/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: N/A
Operating Temperature: -40 to 120 °C
Dimension: 90.75 x 19.55 x 20.32 mm
Customers Who Bought 4-1437657-3 Also Bought
DESCRIPTION
8PCR-08-006=#8 TRIBARRIER
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?