surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437614-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1437614-6

TE Connectivity / AMP Brand

Switch Push Button Round Button Maintained Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
33 can ship today
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437614-6
RoHS: Yes
Function: Maintained Contact
Maximum AC Voltage Rating: N/A
Family: RM
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: N/A
Terminal Type: Screw
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: Threaded
Electrical Life: N/A
Body Orientation: N/A
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Thread Size: N/A
Illumination: Lamp
Operating Temperature: N/A
Contact Rating @ Voltage: N/A
Dimension: 68 mm
Customers Who Bought 4-1437614-6 Also Bought
DESCRIPTION
Switch Push Button Round Button Maintained Contact Screw Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?