surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437565-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1437565-3

TE Connectivity / AMP Brand

FSM4LPATR=TACT SWITCH,SMT,T&R

PRICING per piece  AVAILABILITY real time   
1-99 :$0.540
100-499 :$0.510
500-999 :$0.489
1,000-2,999 :$0.464
3,000-5,999 :$0.441
6,000-8,999 :$0.271
9,000 + :$0.215
1,200 can ship tomorrow
In our stock 
27,600 can ship 3/3/17
Incoming stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437565-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,200
Actuator Color: Red
Actuator Material: Nylon
Contact Plating: Silver
Actuator Length: 1.7 mm
Actuator Style: Round
Termination Type: Printed Circuit Board
Mounting Type: Surface Mount
Cover Material: Steel
Product Type: Switch
Comment: (On) indicates momentary position.
Actuator Force: 260 g
Actuator Profile: Extended
Bushing Style: Unthreaded
Button Width: 2.3 mm
Case Color: Black
Case Material: PPS
Configuration (Pole-Throw): Single Pole - Single Throw
Contact Base Material: Phosphor Bronze
Contact Current Rating: 50 mA
Dust Proof: No
ESD Grounding Terminal: Without
Ganged: With
Illuminated: No
Leg Style: Standard
Low Profile: With
Mounting Angle: Vertical
Number of Actuators: 1
Operating Function: No
Packaging Method: Tape & Reel
Process Sealed: No
Snap Action: Without
Support Bracket: Without
Switch Height: .169 in
Tactile: Yes
Tactile Feel: With
Temperature Rating: Standard °C
Customers Who Bought 4-1437565-3 Also Bought
DESCRIPTION
FSM4LPATR=TACT SWITCH,SMT,T&R

Product Highlights
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
PART CLASSIFICATION DATA
HTS: 8536509035
COO: KR
ECCN: EAR99
DID YOU KNOW?