surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437562-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1437562-4

TE Connectivity / AMP Brand

Switch Toggle ON OFF ON DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-4 :$29.88
5-9 :$28.69
10 + :$27.76
13 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437562-4
RoHS: Unknown
Type: Tiny
Maximum AC Voltage Rating: 20 V
Family: TT
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 20 V
Terminal Type: Wire Wrap
Seal Description: Epoxy(Optional)
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold/Nickel
Switch Configuration: ON OFF ON
Bushing Type: Threaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: 7.52 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 10-48
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 9.22 x 21.85 mm
Customers Who Bought 4-1437562-4 Also Bought
DESCRIPTION
Switch Toggle ON OFF ON DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?