surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437508-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1437508-6

TE Connectivity / AMP Brand

8059-2G5=TO5 PC SOCKET 200 GOL

PRICING per piece  AVAILABILITY real time   
1-24 :$38.88
25-99 :$36.94
100-199 :$35.09
200-299 :$18.58
300-399 :$13.07
400 + :$12.81
Request Quote
679 can ship today
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437508-6
RoHS: No
Type: Transistor Socket
Maximum Voltage Rating: N/A
Family: 8059
Pitch: N/A
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: 10.31 x 4.7 mm
Customers Who Bought 4-1437508-6 Also Bought
DESCRIPTION
8059-2G5=TO5 PC SOCKET 200 GOL

Product Highlights
  • Socket
  • Terminal Style = Printed Circuit
  • Terminal Configuration = Contact
  • Lead Size Accepted = .41 mm
  • 8 Terminals
PART CLASSIFICATION DATA
HTS: 8536694020
COO: MX
ECCN: EAR99
DID YOU KNOW?