surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437416-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1437416-3

TE Connectivity / AMP Brand

SSB7FP130201=SSB STRIP 7/16, 1

PRICING per piece  AVAILABILITY real time   
1-24 :$21.46
25-62 :$20.39
63-124 :$19.37
125-187 :$12.02
188-249 :$9.49
250 + :$9.30
198 can ship Monday
In our stock 
More available to ship 7/2/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437416-3
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SSB7FP
Pitch: 11.1 mm
Wire Size: 12-22 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 13
Mounting: Through Hole
Number of Circuits: 13
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 147.62 x 16 x 21.08 mm
Customers Who Bought 4-1437416-3 Also Bought
DESCRIPTION
SSB7FP130201=SSB STRIP 7/16, 1
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?