surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437401-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1437401-4

TE Connectivity / AMP Brand

Conn Barrier Strip 11 POS 8.25mm Wire Wrap ST Thru-Hole 20A/Contact

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,000 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437401-4
RoHS: Unknown
Type: Barrier Strip
Termination Method: Wire Wrap
Maximum Voltage Rating: 300 V
Family: SSB3
Pitch: 8.25 mm
Wire Size: 14-26 AWG
Maximum Current Rating: 20/Contact A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Through Hole
Number of Circuits: 11
Gender: N/A
Operating Temperature: -60 to 105 °C
Dimension: 108.68 x 12.7 x 12.7 mm
Customers Who Bought 4-1437401-4 Also Bought