4-1437397-0 TE Connectivity / AMP Brand | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437397-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

4-1437397-0

TE Connectivity / AMP Brand

Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact

PRICING per each  AVAILABILITY Updated Today   
1-24 :$33.15
25-99 :$30.60
100-249 :$28.41
250 + :$26.52
390 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
5 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437397-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: NEMA
Termination Method: Screw
Maximum Voltage Rating: 600 VAC
Family: P03
Pitch: 19.05 mm
Wire Size: 8-22 AWG
Maximum Current Rating: 25/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: 150(Max) °C
Dimension: 96.59 x 27.43 x 41.91 mm
Customers Who Bought 4-1437397-0 Also Bought
DESCRIPTION
Conn NEMA 2 POS 19.05mm Screw ST Cable Mount 25A/Contact

Product Highlights
  • 0300 Series Block Series
  • NEMA Product Line
  • Block Type = Dovetail Base
  • Contact Type = Strap Screw
  • In-Line Circuit Protection Application

Search Keywords:

pcb, high temperature,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694030
COO: US
ECCN: EAR99