surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
4-1437221-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
9,500 can ship 2/27/17
Incoming stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437221-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: N/A
Family: FSK
Size: 24AWG
Packaging: N/A
Maximum Current Rating: N/A
Product Height: N/A
Product Depth: N/A
Operating Temperature: -40°C to 150°C
Conductor Material: N/A
Cable Pitch: 2.54mm
Number of Conductors: N/A
Jacket Color: N/A
Maximum Outer Diameter: N/A
Customers Who Bought 4-1437221-3 Also Bought
DESCRIPTION
FSK-22A
DID YOU KNOW?