surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

4-1437158-1

TE Connectivity / AMP Brand

FFC Jumper Cable 2.54mm 24AWG

PRICING per each  AVAILABILITY real time   
5,000 + :$0.043
0 (sold out)
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Minimum Order: 5000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437158-1
RoHS: No
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: N/A
Family: FSN
Size: 24 AWG
Packaging: N/A
Maximum Current Rating: N/A
Product Height: N/A
Product Depth: N/A
Operating Temperature: -40°C to 105 °C
Conductor Material: N/A
Cable Pitch: 2.54 mm
Number of Conductors: N/A
Jacket Color: N/A
Maximum Outer Diameter: N/A
ALTERNATIVE PRODUCTS
RoHS Equivalent
4-6437158-1
4-6437158-1
In Stock:  0
Customers Who Bought 4-1437158-1 Also Bought
DESCRIPTION
FFC Jumper Cable 2.54mm 24AWG
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?