surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

4-1437142-0

TE Connectivity / AMP Brand

FFC Jumper Cable 2Conductors 2.54mm 24AWG Copper 2A 300VAC

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
13,190 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 4-1437142-0
RoHS: Yes
Cable Length: N/A
Type: FFC Jumper Cable
Maximum Voltage Rating: 300VAC
Family: FSN
Size: 24AWG
Packaging: N/A
Maximum Current Rating: 2A
Product Height: 0.84mm
Product Depth: N/A
Operating Temperature: 105°C(Max)
Conductor Material: Copper
Cable Pitch: 2.54mm
Number of Conductors: 2
Jacket Color: N/A
Maximum Outer Diameter: N/R
Customers Who Bought 4-1437142-0 Also Bought
DESCRIPTION
FFC Jumper Cable 2Conductors 2.54mm 24AWG Copper 2A 300VAC
PART CLASSIFICATION DATA
HTS: 8544493080
ECCN: EAR99
DID YOU KNOW?