surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
414363-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
250-499 :$6.11
500-749 :$3.76
750-999 :$2.98
1,000 + :$2.92
0 (sold out)
See alternative parts
In our stock 
1,306 can ship 6/1/17
Incoming stock 
More available to ship 8/18/17
Manufacturer’s Lead Time 
Minimum Order: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 414363-3
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: SMB
Termination Method: Crimp
Family: 414363
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Right Angle
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -65 to 165 °C
Dimension: 13.71 x 16.38 x 6.35 mm
ACCESSORIES (2)
ALTERNATIVE PRODUCTS
RoHS Equivalent
5414363-3
5414363-3
In Stock:  8934
Customers Who Bought 414363-3 Also Bought
DESCRIPTION
PLUG,CABLE,RTANG,SMB

Product Highlights
  • Connector
  • Plug
  • Standard
  • Terminate To Coaxial Cable
  • Coupler Style = Quick Connect/Disconnect
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?